Elct overload relay,3.7-12A FLC range
Technical Document
Specifications
Brand
Allen BradleyFLC Motor Rating
12 → 32 A
Contact Current Rating
32 A
Pole Configuration
3P
Mounting Style
Direct Contactor
Normal State Configuration
NO/NC
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
45mm
Depth
87.8mm
Length
131mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Operating Temperature Range
-20 → +40 °C
Contact Voltage Rating
690 V ac
Control Voltage
600 V ac
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyFLC Motor Rating
12 → 32 A
Contact Current Rating
32 A
Pole Configuration
3P
Mounting Style
Direct Contactor
Normal State Configuration
NO/NC
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
45mm
Depth
87.8mm
Length
131mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Operating Temperature Range
-20 → +40 °C
Contact Voltage Rating
690 V ac
Control Voltage
600 V ac