Allen Bradley Backlit LCD HMI Panel, 18 → 30 V dc Supply, 116 x 80 x 54 mm

RS Stock No.: 714-0124Brand: Allen BradleyManufacturers Part No.: 2711C-F2M
brand-logo
View all in Home

Technical Document

Specifications

Manufacturer Series

F2M

Display Type

LCD

Display Resolution

122 x 32pixels

Display Colour

Monochrome

Port Type

RS232, RS422, RS485, USB

Backlighting

Yes

Supply Voltage

18 → 30 V dc

IP Rating

IP54, IP65

Minimum Operating Temperature

0°C

Dimensions

116 x 80 x 54 mm

Depth

54mm

Length

116mm

Width

80mm

Maximum Operating Temperature

+50°C

Country of Origin

Singapore

Product details

PanelView Component Terminals

All PanelView Component models have RS-232 and RS-422/RS-485 ports to communicate over serial networks to MicroLogix and SLC series controllers. The C600 and C1000 models offer an additional Ethernet port supporting Ethernet communication. The design software resides in the terminals which eliminates software installation on the PC.

Optimized for communication with MicroLogix or SLC500 controllers via DF1, DH-485
Ethernet enabled option supporting simplified MicroLogix or SLC500 connectivity
Integrated mounting clips for easy panel mounting
Upload and download groups of data or parameter settings with basic recipe capability
Design software is on the PanelView Component operator interface so there's no need to install software on the PC

Allen Bradley HMI Terminals

PanelView HMI terminals are panel-mount graphic display devices that offer keypad or touch screen operator input choices. Display sizes range from 2-inch, 3-inch, 6-inch to 10-inch flat panels in TFT-color, STN-colour, or monochrome.Multivendor communication supported for Modbus, Modbus/TCP, and Siemens MPI devices. In addition, every PanelView Component terminal has two USB ports for transferring configuration files or updating firmware.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Backlit LCD HMI Panel, 18 → 30 V dc Supply, 116 x 80 x 54 mm

P.O.A.

Allen Bradley Backlit LCD HMI Panel, 18 → 30 V dc Supply, 116 x 80 x 54 mm
Stock information temporarily unavailable.

Technical Document

Specifications

Manufacturer Series

F2M

Display Type

LCD

Display Resolution

122 x 32pixels

Display Colour

Monochrome

Port Type

RS232, RS422, RS485, USB

Backlighting

Yes

Supply Voltage

18 → 30 V dc

IP Rating

IP54, IP65

Minimum Operating Temperature

0°C

Dimensions

116 x 80 x 54 mm

Depth

54mm

Length

116mm

Width

80mm

Maximum Operating Temperature

+50°C

Country of Origin

Singapore

Product details

PanelView Component Terminals

All PanelView Component models have RS-232 and RS-422/RS-485 ports to communicate over serial networks to MicroLogix and SLC series controllers. The C600 and C1000 models offer an additional Ethernet port supporting Ethernet communication. The design software resides in the terminals which eliminates software installation on the PC.

Optimized for communication with MicroLogix or SLC500 controllers via DF1, DH-485
Ethernet enabled option supporting simplified MicroLogix or SLC500 connectivity
Integrated mounting clips for easy panel mounting
Upload and download groups of data or parameter settings with basic recipe capability
Design software is on the PanelView Component operator interface so there's no need to install software on the PC

Allen Bradley HMI Terminals

PanelView HMI terminals are panel-mount graphic display devices that offer keypad or touch screen operator input choices. Display sizes range from 2-inch, 3-inch, 6-inch to 10-inch flat panels in TFT-color, STN-colour, or monochrome.Multivendor communication supported for Modbus, Modbus/TCP, and Siemens MPI devices. In addition, every PanelView Component terminal has two USB ports for transferring configuration files or updating firmware.