Allen 18 piece L Shape

RS Stock No.: 768-7102Brand: AllenManufacturers Part No.: 56026
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Allen

Number of Pieces

18

Shape

L

Short or Long Arm

Short

Material

Nickel Chromium Steel

Country of Origin

United States

Product details

Imperial SAE Hex Key Sets with Metal Box

L shaped hex key Allen set with supplied in a handy metal storage box.

SAE Sizes
Precision formed to exact dimensional tolerances

You may be interested in
View all in Hex Keys

Stock information temporarily unavailable.

P.O.A.

Allen 18 piece L Shape

P.O.A.

Allen 18 piece L Shape

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Allen

Number of Pieces

18

Shape

L

Short or Long Arm

Short

Material

Nickel Chromium Steel

Country of Origin

United States

Product details

Imperial SAE Hex Key Sets with Metal Box

L shaped hex key Allen set with supplied in a handy metal storage box.

SAE Sizes
Precision formed to exact dimensional tolerances

You may be interested in