Alliance Memory AS4C2M32S-7BCN, SDRAM 64Mbit Surface Mount, 143MHz, 90-Pin TFBGA

RS Stock No.: 797-5800Brand: Alliance MemoryManufacturers Part No.: AS4C2M32S-7BCN
brand-logo
View all in SDRAM

Technical Document

Specifications

Memory Size

64Mbit

Organisation

2M x 32 bit

Data Rate

143MHz

Data Bus Width

32bit

Number of Bits per Word

32bit

Maximum Random Access Time

5.4ns

Number of Words

512K

Mounting Type

Surface Mount

Package Type

TFBGA

Pin Count

90

Dimensions

8.1 x 13.1 x 0.79mm

Height

0.79mm

Length

8.1mm

Maximum Operating Supply Voltage

3.6 V

Width

13.1mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alliance Memory AS4C2M32S-7BCN, SDRAM 64Mbit Surface Mount, 143MHz, 90-Pin TFBGA

P.O.A.

Alliance Memory AS4C2M32S-7BCN, SDRAM 64Mbit Surface Mount, 143MHz, 90-Pin TFBGA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

64Mbit

Organisation

2M x 32 bit

Data Rate

143MHz

Data Bus Width

32bit

Number of Bits per Word

32bit

Maximum Random Access Time

5.4ns

Number of Words

512K

Mounting Type

Surface Mount

Package Type

TFBGA

Pin Count

90

Dimensions

8.1 x 13.1 x 0.79mm

Height

0.79mm

Length

8.1mm

Maximum Operating Supply Voltage

3.6 V

Width

13.1mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more