WIRE AWG20 BROWN

RS Stock No.: 111-5973Brand: Alpha WireManufacturers Part No.: 3053 BR005
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.51 mm²

Sheath Colour

Brown

Cable Shape

Single Core

Core Strands

10/0.25 mm

Length

30m

Insulation material

PVC

Outer Diameter

1.75mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.41mm

Size of Strands

0.25 mm

Number of Strands

10

Product details

PVC Single Core

The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The wire also has ability to withstand wear and abrasion and has high resistance to substances (oil, solvents and chemicals.) The component is in accordance with UL 1007 and VW-1, as well as CSA TR64.

Stock information temporarily unavailable.

P.O.A.

WIRE AWG20 BROWN

P.O.A.

WIRE AWG20 BROWN

Stock information temporarily unavailable.

Technical Document

Specifications

Cross Sectional Area

0.51 mm²

Sheath Colour

Brown

Cable Shape

Single Core

Core Strands

10/0.25 mm

Length

30m

Insulation material

PVC

Outer Diameter

1.75mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.41mm

Size of Strands

0.25 mm

Number of Strands

10

Product details

PVC Single Core

The Alpha Wire PVC Single Core hook-up wire contains a stranded tinner copper 18 AWG wire covered in a green and yellow PVC shield, allowing it to be able to operate in temperatures -40ºC all the way up 105ºC. The wire also has ability to withstand wear and abrasion and has high resistance to substances (oil, solvents and chemicals.) The component is in accordance with UL 1007 and VW-1, as well as CSA TR64.