Technical Document
Specifications
Brand
AltechSeries
PS-S100
Type
Switch Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
2A
Height
90mm
Depth
100mm
Width
55mm
Maximum Temperature
+60°C
Standards Met
Compliance to EN 55011, Compliance to EN 61000-3-2, -3, Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, Criteria A, EN 55022 (CISPR22), EN 55024, EN 60950-1 Compliant, EN 61000-6-2, EN 61204-3, EN 61204-3 Class B, ENV 50204, Light Industry Level, UL 508
Minimum Temperature
-10°C
Efficiency
88%
Mounting Type
DIN Rail
Special Features
Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator
MTBF
346Kh
Ripple And Noise
200mV Pk-Pk
Output Voltage Adjustment Range
48 → 56V
Country of Origin
Taiwan, Province Of China
Product details
DIN Rail Power Supply PS-S Series
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.
Altech DIN Rail Power Supplies
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
AltechSeries
PS-S100
Type
Switch Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
2A
Height
90mm
Depth
100mm
Width
55mm
Maximum Temperature
+60°C
Standards Met
Compliance to EN 55011, Compliance to EN 61000-3-2, -3, Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, Criteria A, EN 55022 (CISPR22), EN 55024, EN 60950-1 Compliant, EN 61000-6-2, EN 61204-3, EN 61204-3 Class B, ENV 50204, Light Industry Level, UL 508
Minimum Temperature
-10°C
Efficiency
88%
Mounting Type
DIN Rail
Special Features
Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator
MTBF
346Kh
Ripple And Noise
200mV Pk-Pk
Output Voltage Adjustment Range
48 → 56V
Country of Origin
Taiwan, Province Of China
Product details
DIN Rail Power Supply PS-S Series
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.
