Dual-use

Altera EPM7032AETC44-10, CPLD MAX 7000A EEPROM 32 Cells, 36 I/O, 2 Labs, 10ns, ISP, 44-Pin TQFP

RS Stock No.: 442-7932Brand: AlteraManufacturers Part No.: EPM7032AETC44-10
brand-logo
View all in CPLDs

Technical Document

Specifications

Brand

Altera

Family Name

MAX 7000A

Number of Macro Cells

32

Number of User I/Os

36

Memory Type

EEPROM

Number of Logic Blocks/Elements

2

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

44

Propagation Delay

10ns

Length

10mm

Maximum Operating Supply Voltage

3.6 V

Width

10mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

35pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Altera EPM7032AETC44-10, CPLD MAX 7000A EEPROM 32 Cells, 36 I/O, 2 Labs, 10ns, ISP, 44-Pin TQFP

P.O.A.

Altera EPM7032AETC44-10, CPLD MAX 7000A EEPROM 32 Cells, 36 I/O, 2 Labs, 10ns, ISP, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

MAX 7000A

Number of Macro Cells

32

Number of User I/Os

36

Memory Type

EEPROM

Number of Logic Blocks/Elements

2

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

44

Propagation Delay

10ns

Length

10mm

Maximum Operating Supply Voltage

3.6 V

Width

10mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

35pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more