Technical Document
Specifications
Brand
AmetekMinimum Pressure Measurement
0psi
Maximum Pressure Measurement
10psi
Pressure Gauge Type
Bottom Entry
Gauge Outside Diameter
63.5mm
Connection Size
1/4 NPT
Best Accuracy
2 %
Case Material
Steel
Country of Origin
United States
Product details
Ametek Bottom Entry Gauges
Professional range of Ametek ROTRON® reliable and rugged pressure and vacuum gauges.
Steel case
Clear Plastic or Glass lens
1/2" or 1/4" NPT connection available
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
AmetekMinimum Pressure Measurement
0psi
Maximum Pressure Measurement
10psi
Pressure Gauge Type
Bottom Entry
Gauge Outside Diameter
63.5mm
Connection Size
1/4 NPT
Best Accuracy
2 %
Case Material
Steel
Country of Origin
United States
Product details
Ametek Bottom Entry Gauges
Professional range of Ametek ROTRON® reliable and rugged pressure and vacuum gauges.
Steel case
Clear Plastic or Glass lens
1/2" or 1/4" NPT connection available
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.