Ametek 180 inH2O, 448.4 mbar Pressure Relief Valve With Male NPT 1-1/2 in NPSC Female Connection

RS Stock No.: 892-1589Brand: AmetekManufacturers Part No.: 551026
brand-logo
View all in Pressure Relief Valves

Technical Document

Specifications

Brand

Ametek

Connection

1-1/2 in NPSC Female

Maximum Set Pressure

180 inH2O, 448.4 mbar

For Use With

Pressure System, Vacuum System

Connection Gender

Male

Thread Size

1-1/2in

Thread Standard or Connection Type

NPT

Country of Origin

United States

Product details

Ametek ROTRON® Relief Valves

Professional range of Ametek ROTRON® mechanical relief valves. The valves are an alternative to the diaphragm regulated valves where pressure/vacuum level control are less critical. They are designed to protect systems from excessive pressures and keep blowers from overheating.

Suitable for both pressure and vacuum systems
1 1/2 or 2" NPT connections available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ametek 180 inH2O, 448.4 mbar Pressure Relief Valve With Male NPT 1-1/2 in NPSC Female Connection

P.O.A.

Ametek 180 inH2O, 448.4 mbar Pressure Relief Valve With Male NPT 1-1/2 in NPSC Female Connection
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ametek

Connection

1-1/2 in NPSC Female

Maximum Set Pressure

180 inH2O, 448.4 mbar

For Use With

Pressure System, Vacuum System

Connection Gender

Male

Thread Size

1-1/2in

Thread Standard or Connection Type

NPT

Country of Origin

United States

Product details

Ametek ROTRON® Relief Valves

Professional range of Ametek ROTRON® mechanical relief valves. The valves are an alternative to the diaphragm regulated valves where pressure/vacuum level control are less critical. They are designed to protect systems from excessive pressures and keep blowers from overheating.

Suitable for both pressure and vacuum systems
1 1/2 or 2" NPT connections available