Technical Document
Specifications
Brand
Amphenol FCINumber Of Ways
9
Current Rating
12A
Wire Size
24 → 12 AWG
Termination Method
Screw Down
Mounting Type
Cable Mount
Material
Nylon
Voltage Rating
300 V
Pitch
5.08mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
China
Product details
5.08 mm Pitch FCI Terminal Block Plugs, Top Entry
Robust and solid design
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles
Approvals
UL recognised for US and Canada
5.08 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Amphenol FCINumber Of Ways
9
Current Rating
12A
Wire Size
24 → 12 AWG
Termination Method
Screw Down
Mounting Type
Cable Mount
Material
Nylon
Voltage Rating
300 V
Pitch
5.08mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
China
Product details
5.08 mm Pitch FCI Terminal Block Plugs, Top Entry
Robust and solid design
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles
Approvals
UL recognised for US and Canada
5.08 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.


