Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions Straight Surface Mount PCB Socket, 6-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 121-7523Brand: Amphenol FCIManufacturers Part No.: 91601-306LF
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

1 kV ac

Contact Material

Phosphor Bronze

Country of Origin

France

Product details

Low Profile SMT Vertical Receptacles

The Dubox Board to Board Low Profile SMT Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the mating areas and Matte Tin on the PCB Tails.

Manufactures Part Number Key:

89898-3xxLF: SMT, Dual Row, Dual Entry
91601-3xxLF: SMT, Single Row, Top Entry

Amphenol FCI 2.54mm Dubox Series Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions Straight Surface Mount PCB Socket, 6-Contact, 1-Row, 2.54mm Pitch, Solder Termination

P.O.A.

Amphenol Communications Solutions Straight Surface Mount PCB Socket, 6-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

1 kV ac

Contact Material

Phosphor Bronze

Country of Origin

France

Product details

Low Profile SMT Vertical Receptacles

The Dubox Board to Board Low Profile SMT Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the mating areas and Matte Tin on the PCB Tails.

Manufactures Part Number Key:

89898-3xxLF: SMT, Dual Row, Dual Entry
91601-3xxLF: SMT, Single Row, Top Entry

Amphenol FCI 2.54mm Dubox Series Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more