Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5.0A
Series
CD
Body Orientation
Straight
Voltage Rating
300 V
Mating Type
X-Lok
Housing Material
Nylon
Pole Format
12P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Contact Material
Copper
Country of Origin
China
BD 6.204
BD 6.204 Each (Exc. Vat)
BD 6.824
BD 6.824 Each (inc. VAT)
1
BD 6.204
BD 6.204 Each (Exc. Vat)
BD 6.824
BD 6.824 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5.0A
Series
CD
Body Orientation
Straight
Voltage Rating
300 V
Mating Type
X-Lok
Housing Material
Nylon
Pole Format
12P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+90°C
Contact Material
Copper
Country of Origin
China
