Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
6
Gender
Female
Contact Gender
Male
Voltage Rating
400 V ac, 500 V dc
Shell Size
9
Mounting Type
Wall Mount
Military Standard
MIL-DTL-38999
Termination Method
Crimp
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
LJT
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+200°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Product details
LJT series Wall mounting receptacle
Environmental, with accessory thread
Crimp contacts
LJT Series professional connectors (HE 308)
Stock information temporarily unavailable.
Please check again later.
BD 22.810
Each (Exc. Vat)
BD 25.091
Each (inc. VAT)
1
BD 22.810
Each (Exc. Vat)
BD 25.091
Each (inc. VAT)
1
Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
6
Gender
Female
Contact Gender
Male
Voltage Rating
400 V ac, 500 V dc
Shell Size
9
Mounting Type
Wall Mount
Military Standard
MIL-DTL-38999
Termination Method
Crimp
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
LJT
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+200°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Product details
LJT series Wall mounting receptacle
Environmental, with accessory thread
Crimp contacts