Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
6
Gender
Female
Contact Gender
Male
Voltage Rating
500 V ac, 700 V dc
Shell Size
10
Mounting Type
Box Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
62GB
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Zinc Cobalt
Colour
Olive
Minimum Operating Temperature
-55°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
6
Gender
Female
Contact Gender
Male
Voltage Rating
500 V ac, 700 V dc
Shell Size
10
Mounting Type
Box Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
62GB
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Zinc Cobalt
Colour
Olive
Minimum Operating Temperature
-55°C
