Amphenol Circular Connector, 7 Contacts, Box Mount, Socket, Female

RS Stock No.: 191-042Brand: AmphenolManufacturers Part No.: 62IP-12E10-07SN
brand-logo

Technical Document

Specifications

Number Of Contacts

7

Mounting Type

Box Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

7.5A

Body Orientation

Straight

Shell Size

10

Contact Plating

Gold

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

P.O.A.

Amphenol Circular Connector, 7 Contacts, Box Mount, Socket, Female

P.O.A.

Amphenol Circular Connector, 7 Contacts, Box Mount, Socket, Female

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

7

Mounting Type

Box Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

7.5A

Body Orientation

Straight

Shell Size

10

Contact Plating

Gold

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C