Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol, 97Size 24, 28 Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing

RS Stock No.: 873-1935Brand: AmphenolManufacturers Part No.: 97-3057-16(621)
brand-logo

Technical Document

Specifications

For Use With

Jacketed Cable, Wires Protected by Tubing

Shell Size

24, 28

Body Orientation

Straight

Thread Size

1-7/16 in - 18

Length

33.32mm

Series

97

Country of Origin

United States

Product details

Amphenol 97 Series Cable Clamps MS3057

Amphenol 97 series cable clamps for jacket surrounded cable or wires protected by tubing.

Amphenol - 97 Series

Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

Approvals

UL recognized and CSA recognized

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol, 97Size 24, 28 Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing

P.O.A.

Amphenol, 97Size 24, 28 Straight Cable Clamp, For Use With Jacketed Cable, Wires Protected by Tubing
Stock information temporarily unavailable.

Technical Document

Specifications

For Use With

Jacketed Cable, Wires Protected by Tubing

Shell Size

24, 28

Body Orientation

Straight

Thread Size

1-7/16 in - 18

Length

33.32mm

Series

97

Country of Origin

United States

Product details

Amphenol 97 Series Cable Clamps MS3057

Amphenol 97 series cable clamps for jacket surrounded cable or wires protected by tubing.

Amphenol - 97 Series

Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

Approvals

UL recognized and CSA recognized