Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
2
Gender
Female
Series
Heavy Mate M
Type
M Type Insert
Mounting Type
Cable Mount
Voltage Rating
1 kV
Pole Format
2P
Number Of Rows
1
Body Orientation
Straight
Termination Method
Crimp
Series Number
C146
Range
Heavy Mate
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Czech Republic
Product details
Heavy Mate M Type Modules
A selection of male and female insert modules for use with the M type insert frames, hoods and housings, from 2 pole to 20 pole variants. Designed for use in harsh environments with a robust and hard wearing construction, excellent EMC protection and vibration proof. Suitable for industrial uses and many other applications.
Over 50 mating cycles
Operating temperature range -40 to +125 °C
Approvals
UL, CSA, SEV, VDE
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
2
Gender
Female
Series
Heavy Mate M
Type
M Type Insert
Mounting Type
Cable Mount
Voltage Rating
1 kV
Pole Format
2P
Number Of Rows
1
Body Orientation
Straight
Termination Method
Crimp
Series Number
C146
Range
Heavy Mate
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Czech Republic
Product details
Heavy Mate M Type Modules
A selection of male and female insert modules for use with the M type insert frames, hoods and housings, from 2 pole to 20 pole variants. Designed for use in harsh environments with a robust and hard wearing construction, excellent EMC protection and vibration proof. Suitable for industrial uses and many other applications.
Over 50 mating cycles
Operating temperature range -40 to +125 °C
Approvals
UL, CSA, SEV, VDE
Amphenol Heavy Mate - Heavy Duty Connectors
Amphenol heavy mate® connectors are designed for industrial environments and similar applications including transportation depending on the variant chosen, robust design with a high number of contacts for differing power and signal options.