Amphenol 3 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 9, Screw Coupling,

RS Stock No.: 716-0106Brand: AmphenolManufacturers Part No.: TV07RW0998PA
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

3

Gender

Female

Contact Gender

Male

Voltage Rating

600 V ac, 850 V dc

Shell Size

9

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Screw Coupling

Body Orientation

Straight

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Country of Origin

France

Product details

TV series Jam nut receptacles, coding A

Connector delivered with crimp contacts
Polarisation A

Amphenol MIL-DTL-38999 III - Tri-Start TV

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol 3 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 9, Screw Coupling,

P.O.A.

Amphenol 3 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 9, Screw Coupling,
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

3

Gender

Female

Contact Gender

Male

Voltage Rating

600 V ac, 850 V dc

Shell Size

9

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Screw Coupling

Body Orientation

Straight

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Country of Origin

France

Product details

TV series Jam nut receptacles, coding A

Connector delivered with crimp contacts
Polarisation A

Amphenol MIL-DTL-38999 III - Tri-Start TV