Amphenol, TV 6 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Screw Coupling, MIL-DTL-38999

RS Stock No.: 716-0310Brand: AmphenolManufacturers Part No.: TV07WCI1198PF459
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

6

Gender

Female

Contact Gender

Male

Current Rating

4.5A

Voltage Rating

600 V ac, 850 V dc

Shell Size

11

Military Standard

MIL-DTL-38999

Termination Method

Solder

Mating Type

Screw Coupling

Connector Size

Subminiature

Body Orientation

Straight

Housing Material

Aluminium

Series

TV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Country of Origin

France

Product details

TV series Stand-Off Jam nut receptacles

Receptacles with stand-off and lead tin plated contact PC tails

Amphenol MIL-DTL-38999 III - Tri-Start TV

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol, TV 6 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Screw Coupling, MIL-DTL-38999

P.O.A.

Amphenol, TV 6 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Screw Coupling, MIL-DTL-38999
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

6

Gender

Female

Contact Gender

Male

Current Rating

4.5A

Voltage Rating

600 V ac, 850 V dc

Shell Size

11

Military Standard

MIL-DTL-38999

Termination Method

Solder

Mating Type

Screw Coupling

Connector Size

Subminiature

Body Orientation

Straight

Housing Material

Aluminium

Series

TV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Country of Origin

France

Product details

TV series Stand-Off Jam nut receptacles

Receptacles with stand-off and lead tin plated contact PC tails

Amphenol MIL-DTL-38999 III - Tri-Start TV