Amphenol, TV 6 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 09, Screw Coupling,

RS Stock No.: 823-6092Brand: AmphenolManufacturers Part No.: TV07ZN-09-35PA
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

6

Gender

Female

Contact Gender

Male

Current Rating

5A

Voltage Rating

400 V ac, 500 V dc

Shell Size

09

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Solder

Mating Type

Screw Coupling

Connector Size

Standard

Body Orientation

Straight

Series

TV

Housing Material

Aluminium

Colour

Black

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Black Zinc Nickel

Contact Material

Copper Alloy

Product details

Amphenol MIL-DTL-38999 Series III, Black Zinc Jam Nut Receptacle Connectors

Amphenol MIL-DTL-38999 series III Class-Z, black zinc jam nut receptacle connectors are fast becoming the defence industry standard in comparison to cadmium plated connectors, regulations are seeking to reduce or eliminate the use of cadmium for ecological reasons. These black zinc plated MIL-DTL-38999 jam nut connectors are RoHS complaint, incredibly durable with a considerable salt spray resistance of 500 hours and with up to 500 mating cycles. Mil-Spec plug connectors are offered in pin and socket contact variants in a wide selection of contact configurations and shell sizes. These circular connectors offer no significant galvanic reaction with cadmium, zinc cobalt or electroless nickel plated connectors. Suitable for a multitude of military applications from military aircraft and vehicles to submarines and communication devices, and also commercial applications that require a incredibly hard wearing connector.

500 Hours salt spray endurance
Shell to shell continuity less that 2.5mΩ
500 mating cycles
Temperature range -65 to +175 °C

Approvals

MIL-DTL-38999 Series III Class Z

Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel

Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol, TV 6 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 09, Screw Coupling,

P.O.A.

Amphenol, TV 6 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 09, Screw Coupling,
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

6

Gender

Female

Contact Gender

Male

Current Rating

5A

Voltage Rating

400 V ac, 500 V dc

Shell Size

09

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Solder

Mating Type

Screw Coupling

Connector Size

Standard

Body Orientation

Straight

Series

TV

Housing Material

Aluminium

Colour

Black

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Black Zinc Nickel

Contact Material

Copper Alloy

Product details

Amphenol MIL-DTL-38999 Series III, Black Zinc Jam Nut Receptacle Connectors

Amphenol MIL-DTL-38999 series III Class-Z, black zinc jam nut receptacle connectors are fast becoming the defence industry standard in comparison to cadmium plated connectors, regulations are seeking to reduce or eliminate the use of cadmium for ecological reasons. These black zinc plated MIL-DTL-38999 jam nut connectors are RoHS complaint, incredibly durable with a considerable salt spray resistance of 500 hours and with up to 500 mating cycles. Mil-Spec plug connectors are offered in pin and socket contact variants in a wide selection of contact configurations and shell sizes. These circular connectors offer no significant galvanic reaction with cadmium, zinc cobalt or electroless nickel plated connectors. Suitable for a multitude of military applications from military aircraft and vehicles to submarines and communication devices, and also commercial applications that require a incredibly hard wearing connector.

500 Hours salt spray endurance
Shell to shell continuity less that 2.5mΩ
500 mating cycles
Temperature range -65 to +175 °C

Approvals

MIL-DTL-38999 Series III Class Z

Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel

Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.