Technical Document
Specifications
Brand
Analog DevicesMaximum Power Gain
13 dB
Maximum Input Frequency
3GHz
Maximum Output Frequency
7GHz
Maximum Power Dissipation
339 mW
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
24
Dimensions
4 x 4 x 1.02mm
Length
4mm
Width
4mm
Height
1.02mm
Maximum Operating Temperature
+85 °C
Series
Hittite
Minimum Operating Temperature
-40 °C
Product details
Single, Double & Triple Balanced Mixers, Analog Devices
RF & Microwave, Analog Devices
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Analog DevicesMaximum Power Gain
13 dB
Maximum Input Frequency
3GHz
Maximum Output Frequency
7GHz
Maximum Power Dissipation
339 mW
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
24
Dimensions
4 x 4 x 1.02mm
Length
4mm
Width
4mm
Height
1.02mm
Maximum Operating Temperature
+85 °C
Series
Hittite
Minimum Operating Temperature
-40 °C
Product details