Ansell AlphaTec Green Nitrile Abrasion Resistant, Chemical Resistant, Puncture Resistant Work Gloves, Size 10, Nitrile

RS Stock No.: 232-9562Brand: AnsellManufacturers Part No.: 37-655/10
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Abrasion Resistant, Chemical Resistant, Puncture Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

0

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Range

Alphatec

Complies with EN 61340-5-1

No

Country of Origin

Malaysia

BD 2.453

BD 2.453 1 Pair (Exc. Vat)

BD 2.698

BD 2.698 1 Pair (inc. VAT)

Ansell AlphaTec Green Nitrile Abrasion Resistant, Chemical Resistant, Puncture Resistant Work Gloves, Size 10, Nitrile

BD 2.453

BD 2.453 1 Pair (Exc. Vat)

BD 2.698

BD 2.698 1 Pair (inc. VAT)

Ansell AlphaTec Green Nitrile Abrasion Resistant, Chemical Resistant, Puncture Resistant Work Gloves, Size 10, Nitrile

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Abrasion Resistant, Chemical Resistant, Puncture Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

0

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN374 Chemical

Yes

EN407 Thermal

No

EN511 Cold

No

Range

Alphatec

Complies with EN 61340-5-1

No

Country of Origin

Malaysia