Technical Documents
Specifications
Brand
APCModel Number
SRV3KI-E
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
3000VA
Output Voltage
230V
Input Voltage
285V
Mount Type
Tower
Backup Time
2min
Power
2.7kW
Number of Outlets
7
Length
336mm
Depth
425mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
190mm
Series
Easy UPS SRV
Country of Origin
China
Product Details
The APC Easy UPS Uninterruptible Power Supply designed to deliver consistent and clean power for critical IT and industrial applications. It ensures reliable backup during outages and protects sensitive equipment from voltage fluctuations and electrical disturbances.
Stock information temporarily unavailable.
BD 852.631
BD 852.631 Each (Exc. Vat)
BD 937.894
BD 937.894 Each (inc. VAT)
1
BD 852.631
BD 852.631 Each (Exc. Vat)
BD 937.894
BD 937.894 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV3KI-E
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
3000VA
Output Voltage
230V
Input Voltage
285V
Mount Type
Tower
Backup Time
2min
Power
2.7kW
Number of Outlets
7
Length
336mm
Depth
425mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
190mm
Series
Easy UPS SRV
Country of Origin
China
Product Details
The APC Easy UPS Uninterruptible Power Supply designed to deliver consistent and clean power for critical IT and industrial applications. It ensures reliable backup during outages and protects sensitive equipment from voltage fluctuations and electrical disturbances.