Arcol HS200 150R J, 150 Ω 200 W Wirewound Chassis Mount Resistor ±5 %

RS Stock No.: 188-330Brand: ArcolManufacturers Part No.: HS200 150R JDistrelec Article No.: 16068696
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

150Ω

Product Type

Chassis Mount Resistor

Power Rating

200W

Series

HS200

Packaging

Aluminium Housed

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

+100 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

121mm

Maximum Operating Temperature

200°C

Overall Height

41.8mm

Overall Width

72.5mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

Country of Origin

United Kingdom

Product details

200W Aluminium housed wirewound power resistor, HS Series

200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability
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
View all in Chassis Mount Resistors

Stock information temporarily unavailable.

BD 18.808

BD 18.808 Each (Exc. Vat)

BD 20.689

BD 20.689 Each (inc. VAT)

Arcol HS200 150R J, 150 Ω 200 W Wirewound Chassis Mount Resistor ±5 %

BD 18.808

BD 18.808 Each (Exc. Vat)

BD 20.689

BD 20.689 Each (inc. VAT)

Arcol HS200 150R J, 150 Ω 200 W Wirewound Chassis Mount Resistor ±5 %

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 18.808
5 - 9BD 18.086
10 - 24BD 17.011
25 - 49BD 16.392
50+BD 14.912
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
Arcol

Resistance

150Ω

Product Type

Chassis Mount Resistor

Power Rating

200W

Series

HS200

Packaging

Aluminium Housed

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

+100 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

121mm

Maximum Operating Temperature

200°C

Overall Height

41.8mm

Overall Width

72.5mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

Country of Origin

United Kingdom

Product details

200W Aluminium housed wirewound power resistor, HS Series

200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating
Winding construction maximises High Pulse Capability