Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol 9.53kΩ Metal Film Resistor 0.25W ±0.1% MRA02079K53BTA015

RS Stock No.: 487-7129Brand: ArcolManufacturers Part No.: MRA02079K53BTA015
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

9.53kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Maximum Operating Temperature

+125°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-55°C

Product details

768Ω to 9.76kΩ, Axial

From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.

Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 9.53kΩ Metal Film Resistor 0.25W ±0.1% MRA02079K53BTA015
Select packaging type

P.O.A.

Arcol 9.53kΩ Metal Film Resistor 0.25W ±0.1% MRA02079K53BTA015
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Arcol

Resistance

9.53kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Maximum Operating Temperature

+125°C

Temperature Coefficient

±15ppm/°C

Minimum Operating Temperature

-55°C

Product details

768Ω to 9.76kΩ, Axial

From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.

Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in