Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Arcol 56kΩ Carbon Composition Resistor 0.5W ±5% RCC050 56K J

RS Stock No.: 166-3886Brand: ArcolManufacturers Part No.: RCC050 56K J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

56kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-7.5 → +13ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 56kΩ Carbon Composition Resistor 0.5W ±5% RCC050 56K J
BD 0.143Each (Supplied in a Bag) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 0.080

Each (In a Bag of 100) (Exc. Vat)

BD 0.088

Each (In a Bag of 100) (inc. VAT)

Arcol 56kΩ Carbon Composition Resistor 0.5W ±5% RCC050 56K J

BD 0.080

Each (In a Bag of 100) (Exc. Vat)

BD 0.088

Each (In a Bag of 100) (inc. VAT)

Arcol 56kΩ Carbon Composition Resistor 0.5W ±5% RCC050 56K J
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Bag
100 - 400BD 0.080BD 8.000
500 - 900BD 0.075BD 7.500
1000+BD 0.075BD 7.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 56kΩ Carbon Composition Resistor 0.5W ±5% RCC050 56K J
BD 0.143Each (Supplied in a Bag) (Exc. Vat)

Technical Document

Specifications

Brand

Arcol

Resistance

56kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-7.5 → +13ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 56kΩ Carbon Composition Resistor 0.5W ±5% RCC050 56K J
BD 0.143Each (Supplied in a Bag) (Exc. Vat)