Technical Document
Specifications
Plug Type
3-Pin UK, Type F - Schuko Plug
Maximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1219mm
Medical Approved
Yes
Efficiency
84%
MTBF
550000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±5%
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Artesyn Embedded Technologies AC/DC Adapter
1
P.O.A.
Artesyn Embedded Technologies AC/DC Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Plug Type
3-Pin UK, Type F - Schuko Plug
Maximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1219mm
Medical Approved
Yes
Efficiency
84%
MTBF
550000h
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±5%
Country of Origin
China
