Asco Solenoid Valve, 3 port(s) , NC, 24 V dc, 1/4in

RS Stock No.: 458-0364Brand: Asco JoucomaticManufacturers Part No.: SC E374A017 MS 24V CC
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

3/2

Orifice Diameter

2.7mm

Series

374

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-25 → +60 °C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

20ms

Maximum Closing Time

20ms

Flow Factor Kv

0.22m³/h

Country of Origin

France

Product details

374 series direct control 3//2 solenoid valves

374 series 3/2 NC direct control solenoid valves.
Compact and lightweight for easy installation.
No minimum control pressure.
Available with brass or stainless steel body.
Pluggable connectors.
Additional coil may be ordered separately (24 Vac: 656-3232, 230 Vac: 656-3226, 24 Vdc: 656-3383).

3 Way Inert Gases and Fluid Valves

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.

Stock information temporarily unavailable.

P.O.A.

Asco Solenoid Valve, 3 port(s) , NC, 24 V dc, 1/4in

P.O.A.

Asco Solenoid Valve, 3 port(s) , NC, 24 V dc, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

3/2

Orifice Diameter

2.7mm

Series

374

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-25 → +60 °C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

20ms

Maximum Closing Time

20ms

Flow Factor Kv

0.22m³/h

Country of Origin

France

Product details

374 series direct control 3//2 solenoid valves

374 series 3/2 NC direct control solenoid valves.
Compact and lightweight for easy installation.
No minimum control pressure.
Available with brass or stainless steel body.
Pluggable connectors.
Additional coil may be ordered separately (24 Vac: 656-3232, 230 Vac: 656-3226, 24 Vdc: 656-3383).

3 Way Inert Gases and Fluid Valves

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.