Asco G 1/2 >6500L/min Pneumatic Air Lubricator 12bar, 342 Series

RS Stock No.: 278-4744Brand: AscoManufacturers Part No.: 34203272
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Brand

Asco

Port Connection

G 1/2

Port Connection Thread Size

1/2 in

Manufacturer Series

342

Fill Under Pressure

Yes

Maximum Flow Rate

>6500L/min

Port Connection Thread Standard

G

Maximum Operating Pressure

12bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

PRICED TO CLEAR

Yes

Country of Origin

France

Product details

Modulair 107 and 112 lubricators

Range of lubricators G1/4" → G1/2".
Option to fill with oil while lubricator is pressurised with the 112 version.
Polycarbonate tank on all models, with tank protection on 107 and 112 models.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco G 1/2 >6500L/min Pneumatic Air Lubricator 12bar, 342 Series

P.O.A.

Asco G 1/2 >6500L/min Pneumatic Air Lubricator 12bar, 342 Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Asco

Port Connection

G 1/2

Port Connection Thread Size

1/2 in

Manufacturer Series

342

Fill Under Pressure

Yes

Maximum Flow Rate

>6500L/min

Port Connection Thread Standard

G

Maximum Operating Pressure

12bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

PRICED TO CLEAR

Yes

Country of Origin

France

Product details

Modulair 107 and 112 lubricators

Range of lubricators G1/4" → G1/2".
Option to fill with oil while lubricator is pressurised with the 112 version.
Polycarbonate tank on all models, with tank protection on 107 and 112 models.