Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Asco G 3/8 FRL, Semi Automatic Drain, 25μm Filtration Size - Without Pressure Gauge

RS Stock No.: 278-4794Brand: AscoManufacturers Part No.: 34203303
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

Asco

Port Connection

G 3/8

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Semi Automatic

Manufacturer Series

342

Filtration Size

25µm

Minimum Operating Pressure

1.2bar

Minimum Ambient Operating Temperature

0°C

Port Connection Thread Size

3/8 in

Port Connection Thread Standard

G

Maximum Ambient Operating Temperature

+50°C

Ambient Operating Temperature Range

0 → +50°C

Country of Origin

France

Product details

Modulair 107 and 112 filter-regulator-lubricator assemblies

Filter-regulator-lubricator assemblies G 1/4" → G 1/2" comprising a 25 μm filter, a regulator mounted on top and a lubricator.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco G 3/8 FRL, Semi Automatic Drain, 25μm Filtration Size - Without Pressure Gauge

P.O.A.

Asco G 3/8 FRL, Semi Automatic Drain, 25μm Filtration Size - Without Pressure Gauge
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Asco

Port Connection

G 3/8

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Semi Automatic

Manufacturer Series

342

Filtration Size

25µm

Minimum Operating Pressure

1.2bar

Minimum Ambient Operating Temperature

0°C

Port Connection Thread Size

3/8 in

Port Connection Thread Standard

G

Maximum Ambient Operating Temperature

+50°C

Ambient Operating Temperature Range

0 → +50°C

Country of Origin

France

Product details

Modulair 107 and 112 filter-regulator-lubricator assemblies

Filter-regulator-lubricator assemblies G 1/4" → G 1/2" comprising a 25 μm filter, a regulator mounted on top and a lubricator.