Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Atmel AT24C1024B-PU, 1Mbit EEPROM Memory, 900ns 8-Pin PDIP Serial-2 Wire

RS Stock No.: 738-0025Brand: AtmelManufacturers Part No.: AT24C1024B-PU
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

1Mbit

Interface Type

Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

131072 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

3.6 V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Number of Words

131072

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Maximum Random Access Time

900ns

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT24C1024B-PU, 1Mbit EEPROM Memory, 900ns 8-Pin PDIP Serial-2 Wire

P.O.A.

Atmel AT24C1024B-PU, 1Mbit EEPROM Memory, 900ns 8-Pin PDIP Serial-2 Wire
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Atmel

Memory Size

1Mbit

Interface Type

Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

131072 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

3.6 V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Number of Words

131072

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Maximum Random Access Time

900ns