Atmel AT24C512C-XHM-B, 512kbit EEPROM Memory 8-Pin TSSOP Serial-2 Wire

RS Stock No.: 738-0063Brand: AtmelManufacturers Part No.: AT24C512C-XHM-B
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

512kbit

Interface Type

Serial-2 Wire

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

65536 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.6 V

Number of Bits per Word

8bit

Dimensions

3.1 x 4.5 x 1.05mm

Number of Words

65536

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT24C512C-XHM-B, 512kbit EEPROM Memory 8-Pin TSSOP Serial-2 Wire

P.O.A.

Atmel AT24C512C-XHM-B, 512kbit EEPROM Memory 8-Pin TSSOP Serial-2 Wire
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Atmel

Memory Size

512kbit

Interface Type

Serial-2 Wire

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

65536 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.6 V

Number of Bits per Word

8bit

Dimensions

3.1 x 4.5 x 1.05mm

Number of Words

65536

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

40yr