Atmel AT24C64D-SSHM-B, 64kbit EEPROM Memory, 550ns 8-Pin SOIC Serial-2 Wire

RS Stock No.: 738-0072Brand: AtmelManufacturers Part No.: AT24C64D-SSHM-B
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

64kbit

Interface Type

Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8192 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

550ns

Minimum Operating Temperature

-40 °C

Number of Words

8192

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT24C64D-SSHM-B, 64kbit EEPROM Memory, 550ns 8-Pin SOIC Serial-2 Wire

P.O.A.

Atmel AT24C64D-SSHM-B, 64kbit EEPROM Memory, 550ns 8-Pin SOIC Serial-2 Wire
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Atmel

Memory Size

64kbit

Interface Type

Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8192 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

550ns

Minimum Operating Temperature

-40 °C

Number of Words

8192