Dual-use

Atmel AT32UC3L0256-AUT, 32bit AVR Microcontroller, AT32, 50MHz, 256 kB Flash, 48-Pin TQFP

RS Stock No.: 738-0151Brand: AtmelManufacturers Part No.: AT32UC3L0256-AUT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Atmel

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

AVR

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

50MHz

RAM Size

4 kB, 68 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

4

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

9 x 12 bit

Height

1.05mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

36 x 8 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

32-Bit AVR UC3 Microcontrollers

AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT32UC3L0256-AUT, 32bit AVR Microcontroller, AT32, 50MHz, 256 kB Flash, 48-Pin TQFP

P.O.A.

Atmel AT32UC3L0256-AUT, 32bit AVR Microcontroller, AT32, 50MHz, 256 kB Flash, 48-Pin TQFP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Atmel

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

AVR

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

50MHz

RAM Size

4 kB, 68 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

4

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

9 x 12 bit

Height

1.05mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

36 x 8 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

32-Bit AVR UC3 Microcontrollers

AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more