Technical Document
Specifications
Brand
AtmelMemory Size
1kbit
Interface Type
SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
64 x 16 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
16bit
Dimensions
5.05 x 3.99 x 1.5mm
Number of Words
64
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
100yr
Product details
Electrically Erasable PROM Serial Access
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical Document
Specifications
Brand
AtmelMemory Size
1kbit
Interface Type
SPI
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
64 x 16 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
16bit
Dimensions
5.05 x 3.99 x 1.5mm
Number of Words
64
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
100yr
Product details
Electrically Erasable PROM Serial Access
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.