Technical Document
Specifications
Brand
AtmelFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB, 128 kB
Maximum Frequency
20MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 to 5.5 V
Number of UART Channels
0
Number of I2C Channels
1
Number of CAN Channels
0
Height
4.445mm
Number of LIN Channels
0
Width
13.97mm
Dimensions
52.578 x 13.97 x 4.445mm
Pulse Width Modulation
2(6 x 8 bit), 6 x 16 bit
Program Memory Type
Flash
Number of PCI Channels
0
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
52.58mm
ADCs
8 x 10 bit
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
AtmelFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB, 128 kB
Maximum Frequency
20MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 to 5.5 V
Number of UART Channels
0
Number of I2C Channels
1
Number of CAN Channels
0
Height
4.445mm
Number of LIN Channels
0
Width
13.97mm
Dimensions
52.578 x 13.97 x 4.445mm
Pulse Width Modulation
2(6 x 8 bit), 6 x 16 bit
Program Memory Type
Flash
Number of PCI Channels
0
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
52.58mm
ADCs
8 x 10 bit
Country of Origin
United States