Atmel ATSAM3U4EA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 96MHz, 256 kB Flash, 144-Pin LQFP

RS Stock No.: 715-3861Brand: AtmelManufacturers Part No.: ATSAM3U4EA-AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Atmel

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

96MHz

RAM Size

52 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

5

Number of USART Channels

4

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of CAN Channels

0

Height

1.45mm

Number of LIN Channels

0

Dimensions

20.1 x 20.1 x 1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

20.1mm

ADCs

8-ch x 10 bit, 8-ch x 12 bit

Width

20.1mm

Pulse Width Modulation

4 x 16 bit

Number of Ethernet Channels

0

Product details

SMART SAM3U ARM® Cortex-M3 Microcontrollers

Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATSAM3U4EA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 96MHz, 256 kB Flash, 144-Pin LQFP

P.O.A.

Atmel ATSAM3U4EA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 96MHz, 256 kB Flash, 144-Pin LQFP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Atmel

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

96MHz

RAM Size

52 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

5

Number of USART Channels

4

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of CAN Channels

0

Height

1.45mm

Number of LIN Channels

0

Dimensions

20.1 x 20.1 x 1.45mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

20.1mm

ADCs

8-ch x 10 bit, 8-ch x 12 bit

Width

20.1mm

Pulse Width Modulation

4 x 16 bit

Number of Ethernet Channels

0

Product details

SMART SAM3U ARM® Cortex-M3 Microcontrollers

Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more