Technical Document
Specifications
Brand
Avago TechnologiesMaximum Data Rate
5MBd
Connector Shape
Square
Wavelength of Peak Sensitivity
820nm
Typical Rise Time
1.3ns
Typical Fall Time
3.08ns
Number of Pins
8
Mounting Type
Through Hole
Dimensions
22.2 x 12.7 x 10.2mm
Connector Type
SMA
Height
10.2mm
Length
22.2mm
Width
12.7mm
Product details
Fibre Optics, Avago Technologies
Stock information temporarily unavailable.
P.O.A.
Avago HFBR-1402 5MBd 820Nm Fibre Optic Receiver, Square, SMA Connector
1
P.O.A.
Avago HFBR-1402 5MBd 820Nm Fibre Optic Receiver, Square, SMA Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Avago TechnologiesMaximum Data Rate
5MBd
Connector Shape
Square
Wavelength of Peak Sensitivity
820nm
Typical Rise Time
1.3ns
Typical Fall Time
3.08ns
Number of Pins
8
Mounting Type
Through Hole
Dimensions
22.2 x 12.7 x 10.2mm
Connector Type
SMA
Height
10.2mm
Length
22.2mm
Width
12.7mm
Product details
