EMERSON – AVENTICS Pneumatic Compact Cylinder - 20mm Bore, 20mm Stroke, CCI Series, Double Acting

RS Stock No.: 703-5791Brand: AventicsManufacturers Part No.: R422001293
brand-logo

Technical Document

Specifications

Stroke

20mm

Bore

20mm

Action

Double

Manufacturer Series

CCI

Length

63.6mm

Cushioning Type

Rubber

Dimensions

63.6 x 36.3 x 36.3mm

Width

36.3mm

Maximum Operating Pressure

10 bar

Height

36.3mm

Minimum Operating Temperature

-20°C

Weight

171g

Maximum Operating Temperature

+80°C

Country of Origin

Sweden

Product details

Series CCI Non Rotate

CCI Compact ISO Cylinder

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Pneumatic Compact Cylinder - 20mm Bore, 20mm Stroke, CCI Series, Double Acting

P.O.A.

EMERSON – AVENTICS Pneumatic Compact Cylinder - 20mm Bore, 20mm Stroke, CCI Series, Double Acting
Stock information temporarily unavailable.

Technical Document

Specifications

Stroke

20mm

Bore

20mm

Action

Double

Manufacturer Series

CCI

Length

63.6mm

Cushioning Type

Rubber

Dimensions

63.6 x 36.3 x 36.3mm

Width

36.3mm

Maximum Operating Pressure

10 bar

Height

36.3mm

Minimum Operating Temperature

-20°C

Weight

171g

Maximum Operating Temperature

+80°C

Country of Origin

Sweden

Product details

Series CCI Non Rotate

CCI Compact ISO Cylinder