KYOCERA AVX 1nF MLCC, 100V dc V, ±1% , SMD

RS Stock No.: 698-3572Brand: AVXManufacturers Part No.: 12061A102FAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

1nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±1%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
BD 0.061Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

KYOCERA AVX 1nF MLCC, 100V dc V, ±1% , SMD
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

KYOCERA AVX 1nF MLCC, 100V dc V, ±1% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
BD 0.061Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

AVX

Capacitance

1nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±1%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
BD 0.061Each (In a Pack of 25) (Exc. Vat)