KYOCERA AVX 10μF MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 758-8093Brand: AVXManufacturers Part No.: 12063C106KAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

10µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10μF MLCC, 25V dc V, ±10% , SMD
Select packaging type

P.O.A.

KYOCERA AVX 10μF MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Brand

AVX

Capacitance

10µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount