KYOCERA AVX, HI-Q, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 1.2 nH ±0.1nH Multilayer 330mA

RS Stock No.: 777-6868Brand: AVXManufacturers Part No.: HLQ021R2BTTR
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

AVX

Inductance

1.2 nH

Maximum dc Current

330mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.58mm

Height

0.35mm

Dimensions

1 x 0.58 x 0.35mm

Tolerance

±0.1nH

Maximum DC Resistance

110mΩ

Series

HI-Q

Core Material

Organic

Maximum Self Resonant Frequency

7GHz

Minimum Quality Factor

17

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

AVX 0402 Hi-Q Series Multilayer Organic Inductors

These Multilayer Organic Hi-Q Inductors are a low profile organic based inductor that can support mobile communications, satellite applications, GPS, matching networks, and collision avoidance. The MLOTM Hi-Q Inductor series of components are based on AVX’s patented multilayer organic technology.

Inductors incorporate very low loss organic materials and low profile copper which allow for high Q and high stability over frequency
Inductors are surface mountable and are expansion matched to FR4 printed wiring boards
Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (Exc. Vat)

KYOCERA AVX, HI-Q, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 1.2 nH ±0.1nH Multilayer 330mA

P.O.A.

Each (In a Bag of 5) (Exc. Vat)

KYOCERA AVX, HI-Q, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 1.2 nH ±0.1nH Multilayer 330mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

AVX

Inductance

1.2 nH

Maximum dc Current

330mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.58mm

Height

0.35mm

Dimensions

1 x 0.58 x 0.35mm

Tolerance

±0.1nH

Maximum DC Resistance

110mΩ

Series

HI-Q

Core Material

Organic

Maximum Self Resonant Frequency

7GHz

Minimum Quality Factor

17

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

AVX 0402 Hi-Q Series Multilayer Organic Inductors

These Multilayer Organic Hi-Q Inductors are a low profile organic based inductor that can support mobile communications, satellite applications, GPS, matching networks, and collision avoidance. The MLOTM Hi-Q Inductor series of components are based on AVX’s patented multilayer organic technology.

Inductors incorporate very low loss organic materials and low profile copper which allow for high Q and high stability over frequency
Inductors are surface mountable and are expansion matched to FR4 printed wiring boards
Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more