Technical Document
Specifications
Brand
AVXInductance
5.6 nH
Maximum dc Current
170mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.58mm
Height
0.35mm
Dimensions
1 x 0.58 x 0.35mm
Tolerance
±0.1nH
Maximum DC Resistance
500mΩ
Series
HI-Q
Core Material
Organic
Maximum Self Resonant Frequency
7GHz
Minimum Quality Factor
17
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
AVX 0402 Hi-Q Series Multilayer Organic Inductors
These Multilayer Organic Hi-Q Inductors are a low profile organic based inductor that can support mobile communications, satellite applications, GPS, matching networks, and collision avoidance. The MLOTM Hi-Q Inductor series of components are based on AVXs patented multilayer organic technology.
Inductors incorporate very low loss organic materials and low profile copper which allow for high Q and high stability over frequency
Inductors are surface mountable and are expansion matched to FR4 printed wiring boards
Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
AVXInductance
5.6 nH
Maximum dc Current
170mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.58mm
Height
0.35mm
Dimensions
1 x 0.58 x 0.35mm
Tolerance
±0.1nH
Maximum DC Resistance
500mΩ
Series
HI-Q
Core Material
Organic
Maximum Self Resonant Frequency
7GHz
Minimum Quality Factor
17
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
AVX 0402 Hi-Q Series Multilayer Organic Inductors
These Multilayer Organic Hi-Q Inductors are a low profile organic based inductor that can support mobile communications, satellite applications, GPS, matching networks, and collision avoidance. The MLOTM Hi-Q Inductor series of components are based on AVXs patented multilayer organic technology.
Inductors incorporate very low loss organic materials and low profile copper which allow for high Q and high stability over frequency
Inductors are surface mountable and are expansion matched to FR4 printed wiring boards
Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability