KYOCERA AVX 10nF MLCC, 100V dc V, ±10%

RS Stock No.: 887-6060Brand: AVXManufacturers Part No.: SA101C103KAR
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

10nF

Voltage

100V dc

Package/Case

SA10

Dielectric

X7R

Tolerance

±10%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

SA

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Suppression Class

Class I, Class II

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

SA Series

The AVX SA Series of Axial multilayer capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.

Case material: Epoxy
Lead Material: Solderable

Dielectric:
A = C0G (NP0)
C = X7R
D = X5R
E = Z5U

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10nF MLCC, 100V dc V, ±10%

P.O.A.

KYOCERA AVX 10nF MLCC, 100V dc V, ±10%
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

10nF

Voltage

100V dc

Package/Case

SA10

Dielectric

X7R

Tolerance

±10%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

SA

Minimum Operating Temperature

-55°C

Terminal Type

Axial

Suppression Class

Class I, Class II

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

SA Series

The AVX SA Series of Axial multilayer capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.

Case material: Epoxy
Lead Material: Solderable

Dielectric:
A = C0G (NP0)
C = X7R
D = X5R
E = Z5U