Technical Document
Specifications
Brand
AVXCapacitance
1nF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
5.08 x 3.175 x 5.08mm
Length
5.08mm
Depth
3.18mm
Height
5.08mm
Series
SR
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Lead Spacing
5mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KYOCERA AVX 1nF MLCC, 100V dc V, ±10% , Through Hole
Select packaging type
25
P.O.A.
KYOCERA AVX 1nF MLCC, 100V dc V, ±10% , Through Hole
Stock information temporarily unavailable.
Select packaging type
25
Technical Document
Specifications
Brand
AVXCapacitance
1nF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
X7R
Tolerance
±10%
Dimensions
5.08 x 3.175 x 5.08mm
Length
5.08mm
Depth
3.18mm
Height
5.08mm
Series
SR
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Lead Spacing
5mm