Technical Document
Specifications
Brand
AVXTechnology
Electrolytic
Capacitance
10µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
0603 (1608M)
Equivalent Series Resistance
6Ω
Lead Pitch
0.55mm
Tolerance
±20%
Length
1.6mm
Depth
0.85mm
Height
0.85mm
Dimensions
1.6 x 0.85 x 0.85mm
Series
TAC
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Surge Voltage
8 V @ ≤+85°C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Terminal Type
SMT
Tolerance Minus
-20%
PRICED TO CLEAR
Yes
Polarised
Polar
Leakage Current
0.6 μA
Stock information temporarily unavailable.
Please check again later.
BD 0.295
Each (On a Reel of 500) (Exc. Vat)
BD 0.325
Each (On a Reel of 500) (Including VAT)
500
BD 0.295
Each (On a Reel of 500) (Exc. Vat)
BD 0.325
Each (On a Reel of 500) (Including VAT)
500
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
500 - 1000 | BD 0.295 | BD 147.500 |
1500+ | BD 0.270 | BD 135.000 |
Technical Document
Specifications
Brand
AVXTechnology
Electrolytic
Capacitance
10µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
0603 (1608M)
Equivalent Series Resistance
6Ω
Lead Pitch
0.55mm
Tolerance
±20%
Length
1.6mm
Depth
0.85mm
Height
0.85mm
Dimensions
1.6 x 0.85 x 0.85mm
Series
TAC
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Surge Voltage
8 V @ ≤+85°C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Terminal Type
SMT
Tolerance Minus
-20%
PRICED TO CLEAR
Yes
Polarised
Polar
Leakage Current
0.6 μA