Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX 6.8μF Tantalum Electrolytic Capacitor 16V dc, TPS Series

RS Stock No.: 699-3273Brand: AVXManufacturers Part No.: TPSA685K016R1500
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

AVX

Capacitance

6.8µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

1.5Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

1.1 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 6.8μF MnO2 Tantalum Capacitor 16V dc, 293D Series
BD 0.099Each (In a Pack of 10) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 6.8μF Tantalum Electrolytic Capacitor 16V dc, TPS Series
Select packaging type

P.O.A.

KYOCERA AVX 6.8μF Tantalum Electrolytic Capacitor 16V dc, TPS Series
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 6.8μF MnO2 Tantalum Capacitor 16V dc, 293D Series
BD 0.099Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

AVX

Capacitance

6.8µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

1.5Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

1.1 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 6.8μF MnO2 Tantalum Capacitor 16V dc, 293D Series
BD 0.099Each (In a Pack of 10) (Exc. Vat)