Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
220µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
7343-43
Equivalent Series Resistance
125mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
8%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
22 μA
Product details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
220µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
7343-43
Equivalent Series Resistance
125mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
4.1mm
Dimensions
7.3 x 4.3 x 4.1mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Dissipation Factor
8%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
22 μA
Product details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation