Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TPS smt tantalum capacitor,220uF 16V

RS Stock No.: 613-1015Brand: AVXManufacturers Part No.: TPSV227K016R0075
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

AVX

Technology

MnO2

Capacitance

220µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7361-38

Equivalent Series Resistance

75mΩ

Tolerance

±10%

Length

7.3mm

Depth

6.1mm

Height

3.45mm

Dimensions

7.3 x 6.1 x 3.45mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

35.2 μA

You may be interested in
KYOCERA AVX 220μF MnO2 Tantalum Capacitor 16V dc, TPS Series
BD 1.716Each (Supplied on a Reel) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TPS smt tantalum capacitor,220uF 16V

P.O.A.

TPS smt tantalum capacitor,220uF 16V
Stock information temporarily unavailable.
You may be interested in
KYOCERA AVX 220μF MnO2 Tantalum Capacitor 16V dc, TPS Series
BD 1.716Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Brand

AVX

Technology

MnO2

Capacitance

220µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7361-38

Equivalent Series Resistance

75mΩ

Tolerance

±10%

Length

7.3mm

Depth

6.1mm

Height

3.45mm

Dimensions

7.3 x 6.1 x 3.45mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Leakage Current

35.2 μA

You may be interested in
KYOCERA AVX 220μF MnO2 Tantalum Capacitor 16V dc, TPS Series
BD 1.716Each (Supplied on a Reel) (Exc. Vat)