Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco FGS-1.25-700, 1.8kg Axe

RS Stock No.: 324-575Brand: BahcoManufacturers Part No.: FGS-1.25-700
View all in Home

Technical Document

Specifications

Head Material

Steel

Head Weight

1.8kg

Handle Includes

Yes

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bahco FGS-1.25-700, 1.8kg Axe

P.O.A.

Bahco FGS-1.25-700, 1.8kg Axe
Stock information temporarily unavailable.

Technical Document

Specifications

Head Material

Steel

Head Weight

1.8kg

Handle Includes

Yes

Country of Origin

France